Richco RRH6-1-15 AF Choke Axial Lead 460 Ω For VHF/TV/Radio Circuits

Image Representative of Range

Richco RRH6-1-15 AF Choke Axial Lead 460 Ω For VHF/TV/Radio Circuits

MPN
RRH6-1-15
Brand
Richco
EAN-13
2050000147784
Order Code
12-8598
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Impedance:

    340Ω 390Ω 690Ω 860Ω
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 472 in stock

Richco manufactures the RRH6-1-15 AF choke, an axial lead component with a resistance of 460 O. This wide-band choke coil, measuring 6x90mm, is ideal for use in electrical circuits requiring current compensation. Typical applications include filtering and noise suppression in electronic devices.
Type AF choke (AFC)
Impedance 390Ω
(Ø) 6mm
Dim (Ø x L) 6 mm x 90 mm
Length 90mm
Misc Attribute 1 Axial lead

Reviews

Be the first to submit a review

Trustpilot