Richco PGSD-9 Cable Grommet Max Ø 19.1mm Board 3.2mm Polyamide BlaC.K

Image Representative of Range

Richco PGSD-9 Cable Grommet Max Ø 19.1mm Board 3.2mm Polyamide BlaC.K

Order Code:

12-8595

Brand: Richco MPN: PGSD-9 EAN-13: 2050000816475
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 in stock, despatched in 4 working days

The Richco PGSD-9 cable grommet is designed to accommodate cables with a terminal diameter of up to 19.1 mm. Made from durable polyamide and available in black, it supports board thicknesses of up to 3.2 mm. This grommet is ideal for securely mounting cables and managing routing in electronic components and assemblies.
Type Cable grommet
Colour Black
Cable Diameter Max 19.1mm
Diameter 19.1mm
Dimensions (Ø x H) 27 mm x 11.5 mm
Halogen-free No
Height 11.5mm
Material Polyamide
Mounting hole 25.4 mm
Panel Thickness 3.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot