Richco OF-250 Insulation Sleeve Transparent For Uninsulated Spade Connectors

Image Representative of Range

Richco OF-250 Insulation Sleeve Transparent For Uninsulated Spade Connectors

MPN
OF-250
Brand
Richco
EAN-13
2050001057594
Order Code
12-8593
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

The Richco OF-250 insulation sleeve is a transparent component designed for crimp connectors, providing effective protection against environmental factors. Richco manufactures this product, which is typically used in electrical and wiring installations to ensure a secure and insulated connection. The sleeve is supplied in single units for convenient use in various industrial and domestic applications.
Type Insulation Sleeve
Colour Transparent
Compatible With 6.3 mm blade terminal
Material Polyamide (PA66)
Misc Attribute 2 Angled
Misc Attribute 3 6.3mm

Reviews

Be the first to submit a review

Trustpilot