Richco LEDS2M-420-01 LED Spacer Ecru Fixed Fins for 5mm LEDs on PCB

Image Representative of Range

Richco LEDS2M-420-01 LED Spacer Ecru Fixed Fins for 5mm LEDs on PCB

MPN
LEDS2M-420-01
Brand
Richco
EAN-13
2050000565571
Order Code
12-8586
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 589 in stock

The Richco LEDS2M-420-01 is a natural ecru LED spacer suitable for 5 mm LEDs. It features a 5.1 x 10.7 mm dimension, providing optimal distance holding for LED components. Typically used in optoelectronic applications, it ensures reliable alignment and support for LED installations.
Type LED spacer
(Ø) 5.1mm
CS 2.5mm
Dim (Ø x H) 5.1 mm x 10.7 mm
Factory colour Ecru
For LEDs 5mm
Height 10.7mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot