Richco LEDS2M-250-01 LED Spacer Ecru For 5mm LED Precise PCB Placement

Image Representative of Range

Richco LEDS2M-250-01 LED Spacer Ecru For 5mm LED Precise PCB Placement

MPN
LEDS2M-250-01
Brand
Richco
EAN-13
2050000565533
Order Code
12-8585
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Richco LEDS2M-250-01 is a natural ecru LED spacer suitable for 5 mm LEDs. It functions as a remote holder, maintaining a distance of 6.4 mm by 5.1 mm for LED components. This spacer is typically used in optoelectronic applications to secure and align LEDs in a variety of projects.
Type LED spacer
(Ø) 5.1mm
CS 2.5mm
Dim (Ø x H) 5.1 mm x 6.4 mm
Factory colour Ecru
For LEDs 5mm
Height 6.4mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot