Richco LEDS-2-6-26 LED Spacer Black 5 mm for 3-5 mm LED Positioning on PCB

Image Representative of Range

Richco LEDS-2-6-26 LED Spacer Black 5 mm for 3-5 mm LED Positioning on PCB

MPN
LEDS-2-6-26
Brand
Richco
EAN-13
2050000565625
Order Code
12-8581
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,284 in stock

Richco LEDS-2-6-26 LED spacer is a black component designed for 5 mm LEDs. It features a 4.8x9.5 mm size, making it suitable for maintaining consistent LED positioning in electronic assemblies. Typically used in optoelectronic applications, it helps achieve precise LED alignment and spacing.
Type LED spacer
(Ø) 4.8mm
CS 2.5mm
Dim (Ø x H) 4.8 mm x 9.5 mm
Factory colour Black
For LEDs 5mm
Height 9.5mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot