Richco LEDH-101C-34 LED Socket Polyamide for 3mm LED Mounting and Positioning

Image Representative of Range

Richco LEDH-101C-34 LED Socket Polyamide for 3mm LED Mounting and Positioning

MPN
LEDH-101C-34
Brand
Richco
EAN-13
2050000565809
Order Code
12-8574
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.417
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 550 in stock

Richco's LEDH-101C-34 is a polyamide LED socket designed for 3 mm LEDs, featuring an inner hole diameter of 3.4 mm. This black LED accessory, commonly used in optoelectronics, serves as a durable holder for LEDs. It is ideal for securely housing LEDs in various electronic applications.
Type LED socket
Base Not Applicable
Bore Ø 3.4mm
Factory colour Black
Material Polyamide
Material (details) Polyamide
Misc Attribute 1 Innee Hole -Ø: 3.4mm
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot