Richco FERRIT RFP1-26-10-A5 Split Flat Ferrite Core

Image Representative of Range

Richco FERRIT RFP1-26-10-A5 Split Flat Ferrite Core

MPN
RFP1-26-10-A5
Brand
Richco
EAN-13
2050000147630
Order Code
51-8167
View Full Product Range (2)

Discontinued


A split ferrite core that has a flat shape that is designed for ribbon cables. This ferrite is used to attenuate both radiated and conducted EMI/RFI.
  • Accepts ribbon cable width up to 34.4mm
  • L x W 45 x 10mm
  • 98Ω Impedance @ 100MHz
  • A5 Material
  • Attachable by heat-shrinkable tube, adhesive or cable clamps
  • Ideal for retrofit mounting
Type Split
Impedance Not Specified

Trustpilot