Richco DGB-4 Filler Plug Black Vinyl Ø6.4mm Max Board 1.5mm Seals Holes

MPN
DGB-4
Brand
Richco
EAN-13
2050000167683
Order Code
12-8569
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.215
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,087 in stock

The Richco DGB-4 filler plug, manufactured by Richco, features a maximum terminal diameter of 6.4 mm and suits board thicknesses up to 1.5 mm. Made from black vinyl, it is designed as a sealing plug for cable management and mounting applications. Typical uses include filling unused holes in panels to provide a neat finish and prevent dust entry.
Type Filler plug
Colour Black
Diameter 6.4mm
Dimensions (Ø x H) 12.5 mm x 6.4 mm
Halogen-free No
Height 6.4mm
Material Flexible vinyl
Mounting hole 9.5mm
Panel Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot