Rhodius KSMK 200636 Cutting Disc 125mm Steel Economical & Long-lasting

Image Representative of Range

Rhodius KSMK 200636 Cutting Disc 125mm Steel Economical & Long-lasting

MPN
200636
Brand
Rhodius
EAN-13
4011890003305
Order Code
12-8527
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    115mm 125mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Rhodius KSMK cutting disc is a durable steel cutting tool with an offset design, ideal for precision work. It features a 125 mm diameter, perfect for use in metalworking applications. This high-performance disc is suitable for cutting various steel materials effectively.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Material Suitability Steel
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot