Rhodius 353347 Diamond cutting disc 125 mm Cutting Disc

MPN
353347
Brand
Rhodius
EAN-13
4011890129937
Order Code
17-5218
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £27.60
10+ £26.30
50+ £26.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Rhodius 353347 Diamond cutting disc 125 mm, manufactured as a reliable abrasive solution, is designed for precision cutting tasks. This cutting disc features a 125 mm diameter, making it adept for use with standard angle grinders and suitable for cutting through hard materials such as concrete, granite, and various metals. The diamond composition ensures exceptional durability and efficient cutting performance, maintaining sharpness even under high-stress conditions. Engineers frequently employ this disc in construction, renovation, and metal fabrication settings where precision and durability are paramount. Its high-quality, robust construction allows for consistent cutting results, contributing to the safety and efficiency of professional cutting applications.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Colour Multicolour
Quantity 1
Rotational speed (max.) 12250rpm
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot