Rhodius 353315 Diamond cutting disc 150mm Concrete Cutting Disc

MPN
353315
Brand
Rhodius
EAN-13
4011890126271
Order Code
17-5217
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £299.00
10+ £291.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rhodius 353315 Diamond cutting disc is engineered with precision to cater to demanding concrete cutting applications. Featuring a diameter of 150 mm, this disc aligns with the stringent technical requirements often found in the construction and renovation sectors. Its robust diamond composition enhances durability and ensures efficient material removal, making it a reliable tool for cutting through dense concrete structures with minimal wear. The disc's compatibility with standard cutting equipment underscores its versatility in various engineering projects where precise material delineation is crucial.
Type Diamond cutting disc
Diameter 150mm
Bore Size 22.23mm
Material Suitability Concrete
Quantity 1
Rotational speed (max.) 10185rpm
Thickness 28.5mm

Reviews

Be the first to submit a review

Trustpilot