Rhodius 304462 LD300 Diamond Cutting Disc 125 mm For Concrete Cutting

MPN
304462
Brand
Rhodius
EAN-13
4011890123003
Order Code
10-4728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £41.74
10+ £39.77
50+ £39.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rhodius diamond cutting disc, model 304462, features a diameter of 125 mm and a bore diameter of 22.23 mm. This reliable cutting disc is ideal for efficiently cutting through concrete. Manufactured with precision, it is a durable tool for construction and masonry tasks.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø x H) 125 mm x 12 mm
Height 12mm
Material Suitability Concrete
Rotational speed (max.) 12200 U/min
Thickness 2.4mm

Reviews

Be the first to submit a review

Trustpilot