Rhodius 304461 Diamond cutting disc 115 mm Concrete Cutting Disc

MPN
304461
Brand
Rhodius
EAN-13
4011890122990
Order Code
17-5207
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £35.65
10+ £33.97
50+ £33.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rhodius 304461 is a high-quality Diamond cutting disc designed for precision and efficiency in cutting applications, specifically engineered for use on concrete surfaces. With a diameter of 115 mm, this disc is part of Rhodius's established range of abrasives and is crafted to deliver superior cutting performance while maintaining durability. The disc is an optimal choice for use in construction and civil engineering projects, where it facilitates precise cutting of concrete materials, essential for tasks such as installing reinforcements or modifying infrastructural elements. Its robust construction ensures longevity and steady performance, making it an indispensable tool for professional engineers and technicians who require reliable cutting solutions.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Colour Multicolour
Material Suitability Concrete
Quantity 1
Rotational speed (max.) 13300rpm
Thickness 2.4mm

Reviews

Be the first to submit a review

Trustpilot