Rhodius 304094 DG70 Diamond Cutting Disc 180mm for Wet/Dry Concrete

MPN
304094
Brand
Rhodius
EAN-13
4011890110768
Order Code
10-4726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £21.67
10+ £20.65
50+ £20.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rhodius 304094 DG70 is a diamond cutting disc with a diameter of 180 mm and a bore diameter of 22.23 mm, designed for precision cutting in concrete. Manufactured by Rhodius, this disc provides durable performance for construction tasks. Ideal for building and renovation projects, it ensures clean and efficient cuts in concrete surfaces.
Type Diamond cutting disc
Diameter 180mm
Bore Size 22.23mm
Dim (Ø x H) 180 mm x 10 mm
Height 10mm
Material Suitability Concrete
Rotational speed (max.) 8500 U/min
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot