Rhodius 304093 Diamond cutting disc 150 mm Concrete Cutting Disc

MPN
304093
Brand
Rhodius
EAN-13
4011890110751
Order Code
17-5206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.64
10+ £13.76
50+ £13.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rhodius 304093 is a diamond cutting disc with a diameter of 150 mm, designed specifically for precision cutting of concrete materials. Engineered as part of the abrasives category, this disc is suitable for professional applications requiring efficient material removal and high durability. The diamond-tipped edge provides a clean and effective cutting action, ensuring minimal wear and consistent performance throughout its use. Typical engineering applications include construction and renovation projects where precise cutting of concrete slabs, blocks, and other hard materials is essential. Rhodius 304093 is manufactured to meet rigorous standards, ensuring reliability and longevity for demanding tasks.
Type Diamond cutting disc
Diameter 150mm
Bore Size 22.23mm
Material Suitability Concrete
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot