Rhodius 304025 STBZ Cup Brush 100x20xM14 Steel Wire Angle Grinder Use

MPN
304025
Brand
Rhodius
EAN-13
4011890110508
Order Code
10-4723
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.23
10+ £18.19
50+ £17.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rhodius STBZ cup brush 100 x 20 x M14 is a machine tool wire brush designed for efficient surface treatment. Manufactured by Rhodius, it features strong round wire construction ideal for cleaning, deburring, and surface preparation tasks. This tool is commonly used with angle grinders for metalwork and industrial applications.
Type Cup
Material Steel
Diameter 100mm
Thread Size M14

Reviews

Be the first to submit a review

Trustpilot