Rhodius 304021 SRBZ Round Brush 115x12x23mm Steel Wire for Grinders

MPN
304021
Brand
Rhodius
EAN-13
4011890110461
Order Code
10-4720
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    115mm 125mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rhodius SRBZ round brush is a machine tool wire brush with dimensions of 115 x 12 x 23 x 22.23 mm. It is designed for use with various circular applications and is particularly suited for surface preparation and cleaning tasks. Manufactured by Rhodius, this high-quality round wire brush is ideal for removing rust, paint, and other surface contaminants.
Type Circular
Material Steel
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot