Rhodius 303716 LD410 SPEED Diamond Cutting Disc 230 mm for Stone

MPN
303716
Brand
Rhodius
EAN-13
4011890084915
Order Code
10-4717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £146.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rhodius diamond cutting disc, model 303716 LD410 SPEED, features a 230 mm diameter and 22.23 mm bore, ideal for precise cutting on natural stone. Made by Rhodius, this high-performance disc is designed for speed and durability. It is perfect for professional construction and renovation projects involving stone materials.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø x H) 230 mm x 17 mm
Height 17mm
Material Suitability Natural stone
Rotational speed (max.) 6650 U/min
Thickness 2.8mm
Weight 0.710kg

Reviews

Be the first to submit a review

Trustpilot