Rhodius 303712 LD410 Diamond Cutting Disc 115mm Bore 22.23mm 1 piece

MPN
303712
Brand
Rhodius
EAN-13
4011890084878
Order Code
10-4714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £53.22
10+ £51.35
50+ £51.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rhodius 303712 LD410 SPEED diamond cutting disc features a 115 mm diameter and a 22.23 mm bore diameter. It is ideal for cutting through natural stone efficiently. Suitable for professional use, this high-speed disc is designed for durability and precision.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Dim (Ø x H) 115 mm x 13 mm
Height 13mm
Material Suitability Natural stone
Rotational speed (max.) 13300 U/min
Thickness 2.4mm
Weight 0.150kg

Reviews

Be the first to submit a review

Trustpilot