Rhodius 303163 LD4 Diamond Cutting Disc 180mm Durable for Stone Cutting

MPN
303163
Brand
Rhodius
EAN-13
4011890057865
Order Code
10-4709
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £92.13
10+ £89.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Rhodius manufactures the LD4 diamond cutting disc, known for its excellent cutting performance on natural stone. The disc has a diameter of 180 mm and a bore diameter of 22.23 mm, making it suitable for many standard tools. Typically used in construction and masonry, this robust disc ensures precise cuts and durability.
Type Diamond cutting disc
Diameter 180mm
Bore Size 22.23mm
Dim (Ø x H) 180 mm x 12 mm
Height 12mm
Material Suitability Natural stone
Rotational speed (max.) 8500 U/min
Thickness 2.4mm
Weight 0.350kg

Reviews

Be the first to submit a review

Trustpilot