Rhodius 303057 Diamond cutting disc 230 mm Tiles Ceramic Cutting Discs

MPN
303057
Brand
Rhodius
EAN-13
4011890054109
Order Code
17-5202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.30
10+ £24.11
50+ £23.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rhodius 303057 Diamond cutting disc is a precision-engineered abrasive tool designed for cutting tiles and ceramics with accuracy and efficiency. With a diameter of 230 mm, this disc is made from high-quality materials to ensure long-lasting performance in demanding environments. It features a robust diamond coating, which provides excellent cutting efficiency and durability when working with hard materials such as tiles and ceramics. This cutting disc is well-suited for use in construction and renovation projects where precise and clean cuts are essential, making it a vital component for professionals engaged in tiling and ceramic work. Engineered to meet high standards, the 303057 model by Rhodius supports efficient workflows by delivering reliable and consistent cutting performance.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 6650rpm
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot