Rhodius 303055 Diamond cutting disc 180 mm for tiles and ceramic cutting

MPN
303055
Brand
Rhodius
EAN-13
4011890054086
Order Code
17-5201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.34
10+ £17.36
50+ £17.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rhodius 303055 Diamond cutting disc offers a high-performance solution for precision cutting applications, ideal for use on tiles and ceramics. This 180 mm disc, classified under abrasives, is designed for professional environments where accuracy and durability are paramount. The disc's diamond composition ensures a long service life and efficient cutting capabilities, making it suitable for both construction and manufacturing settings. Its robust construction provides enhanced cutting efficiency, allowing it to handle the demands of engineering projects with efficiency and reliability. Rhodius 303055 is a versatile tool, frequently employed in tasks requiring clean, smooth cuts on diverse ceramic materials.
Type Diamond cutting disc
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 8500rpm
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot