Rhodius 303053 DG50 Diamond Disc 115mm Universal Tile Cutting

MPN
303053
Brand
Rhodius
EAN-13
4011890054062
Order Code
10-4707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rhodius 303053 DG50 diamond cutting disc features a diameter of 115 mm and a bore diameter of 22.23 mm. This high-quality cutting disc is ideal for use with tiles and ceramic materials. It is a single piece offering precision and durability from the renowned manufacturer, Rhodius.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Dim (Ø x H) 115 mm x 7 mm
Height 7mm
Rotational speed (max.) 13300 U/min
Thickness 1.6mm
Weight 0.110kg

Reviews

Be the first to submit a review

Trustpilot