Rhodius 211575 Cutting disc set 125 mm 25 pcs Stainless Steel

MPN
211575
Brand
Rhodius
EAN-13
4011890127001
Order Code
17-5200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rhodius 211575 Cutting disc set 125 mm 25 pcs Stainless Steel is a high-performance abrasive tool specifically designed for precision cutting tasks. This set comprises 25 cutting discs, each with a 125 mm diameter, ideal for use with stainless steel materials. Characterised by its durability and efficiency, the discs are crafted to deliver clean cuts with minimal burr formation, making them suitable for both industrial applications and precise metalworking tasks. Engineers will find these discs particularly advantageous for use in tasks requiring the cutting of stainless steel components, ensuring both safety and efficacy in varied projects. The product's compatibility with a range of cutting tools further enhances its versatility and usability in complex engineering environments.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12250rpm
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot