Rhodius 211308 VISION PRO PACK Flap Disc 115mm Transparent when Turning

MPN
211308
Brand
Rhodius
EAN-13
4011890124413
Order Code
10-4700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £23.80
10+ £22.68
50+ £22.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Rhodius VISION PRO PACK flap disc, with a diameter of 115 mm and a bore diameter of 22.23 mm, is designed for effective abrasive applications. This high-quality disc pack contains 5 pieces, suitable for grinding and finishing tasks involving metal surfaces. Typically used with angle grinders, these flap discs provide optimal performance for professional metalworking and fabrication.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Grit 80

Reviews

Be the first to submit a review

Trustpilot