Rhodius 211304 VISION PRO Flap Disc 125mm Dia 22.23mm Bore 5pc Translucent

MPN
211304
Brand
Rhodius
EAN-13
4011890124376
Order Code
10-4696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £28.88 £26.97
10+ £25.70
50+ £25.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rhodius' Vision Pro Pack includes five flap discs with a diameter of 125 mm and a bore diameter of 22.23 mm, suitable for abrasive tasks. These durable flap discs are designed for efficient grinding and finishing applications, particularly on metal surfaces. Ideal for professional use, they offer precision and longevity in metalworking projects.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 60

Reviews

Be the first to submit a review

Trustpilot