Rhodius 211302 XTK6 Cutting Disc 125mm 10 Pieces Low Burr High Precision

MPN
211302
Brand
Rhodius
EAN-13
4011890124338
Order Code
10-4694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Rhodius XTK6 EXACT BOX 211302 cutting disc is produced by Rhodius and features an off-set design with a diameter of 125 mm. This cutting disc is ideal for precise cutting tasks and is typically used in metalworking applications. The product is available in a pack of 10 pieces, ensuring ample supply for extended use.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot