Rhodius 211083 XT70 Cutting Disc 125mm Reliable for Low-Drive Machines

MPN
211083
Brand
Rhodius
EAN-13
4011890123140
Order Code
10-4691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.27
10+ £12.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rhodius XT70 BOX 211083 cutting disc is a straight blade designed for precise cutting tasks. Manufactured by Rhodius, it features a 125 mm diameter perfect for metalworking applications. This durable disc is ideal for professionals needing a reliable tool in industrial settings.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Misc Attribute #####gerade
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot