Rhodius 211082 XT70 BOX Cutting Disc 115mm 10 Pieces For Price-Conscious Pros

MPN
211082
Brand
Rhodius
EAN-13
4011890123133
Order Code
10-4690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Rhodius XT70 BOX cutting discs are robust and designed for straight cutting applications. The 115 mm diameter discs are ideal for metalworking and other precision cutting tasks. This product, Rhodius 211082 10 pc(s), offers high performance and durability for professional use.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Misc Attribute #####gerade
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot