Rhodius 211081 XT70 Cutting Disc 125mm 50Pieces Stainless/Steel Specialist

MPN
211081
Brand
Rhodius
EAN-13
4011890123126
Order Code
10-4689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £53.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rhodius XT70 PACK 211081 cutting disc is designed for precise cutting of stainless steel and steel. Manufactured by Rhodius, it is a straight cutting disc with a diameter of 125 mm and is sold in packs of 50. Typical applications include industrial metalworking and fabrication tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 50
Rotational speed (max.) 12250 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot