Rhodius 211080 XT70 PACK Cutting Disc 115mm 50 Pieces for Stainless/Steel

MPN
211080
Brand
Rhodius
EAN-13
4011890123119
Order Code
10-4688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £51.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Produced by Rhodius, this XT70 PACK 211080 cutting disc features a 115 mm diameter, designed for efficient cutting of stainless steel and steel materials. With its straight form factor, it ensures precision and durability across various metalworking applications. Ideal for tradesmen and workshops, the pack includes 50 discs, providing ample supply for extended use.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 50
Rotational speed (max.) 13300 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot