Christmas Opening Hours and Delivery Dates here

Rhodius 210653 VISION SPEED Flap Disc 115 mm Ceramic Stainless Steel

Order Code:

10-4670

Brand: Rhodius MPN: 210653 EAN-13: 4011890101995
  • Country of Origin: Germany
  • View All

Discontinued


The Rhodius 210653 VISION SPEED flap disc, with a diameter of 115 mm and a bore diameter of 22.23 mm, is designed for efficient use on stainless steel. This durable flap disc is ideal for grinding, blending, and finishing metal surfaces with precision. It is suitable for professional applications where high performance and long-lasting results are essential.
Type Flap disc
Diameter 115mm
Bore Ø 22.23mm
Dim (Ø) 115 mm
Grit 60
Material Suitability Stainless steel

Trustpilot