Rhodius 210483 LSZ F3 Flap Disc 125mm 22.23mm Bore Stainless Steel 1 piece

MPN
210483
Brand
Rhodius
EAN-13
4011890099636
Order Code
10-4662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.25
10+ £2.10
50+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Rhodius flap disc LSZ F3, model 210483, features a diameter of 125 mm with a bore diameter of 22.23 mm, designed for performance on stainless steel. Ideal for grinding, blending, and finishing applications, this single-piece flap disc provides efficient material removal and a smooth finish. Suitable for professional use in metalworking and fabrication environments, it can handle demanding tasks with precision.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 60
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot