Rhodius 210482 LSZ F3 Flap Disc 125mm Zirconium-Aluminium Oxide

MPN
210482
Brand
Rhodius
EAN-13
4011890099629
Order Code
10-4661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.55
10+ £2.38
50+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 254 in stock

Manufactured by Rhodius, the 210482 LSZ F3 XT70 flap disc has a diameter of 125 mm and a bore diameter of 22.23 mm. This abrasive pad is designed for metalworking applications, providing efficient material removal and surface finishing. Ideal for use on flap wheels, it's suitable for refining metal surfaces in industrial or workshop settings.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 40
Material Suitability Metal

Reviews

Be the first to submit a review

Trustpilot