Rhodius 210184 LSK FK Flap Disc 125mm 22.23mm Bore Stainless Steel 1 piece

MPN
210184
Brand
Rhodius
EAN-13
4011890095690
Order Code
10-4646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.95
10+ £4.64
50+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Rhodius LSK FK flap disc, model 210184, has a diameter of 125 mm and a bore diameter of 22.23 mm. Made from stainless steel, this abrasive pad is designed for grinding and finishing tasks. It is commonly used in metalworking applications for smoothing and refining surfaces.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 80
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot