Rhodius 209511 Cutting disc off-set 150 mm Stainless Steel

MPN
209511
Brand
Rhodius
EAN-13
4011890090268
Order Code
17-5185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Rhodius 209511 is a high-performance cutting disc specifically designed for precision work on stainless steel and steel materials. This off-set abrasive disc measures 150 mm in diameter, making it ideal for various cutting applications in professional settings. Crafted to provide efficient cutting with minimal heat build-up, it ensures clean, burr-free edges critical in maintaining the integrity of stainless steel components. Commonly utilised in metal fabrication, automotive workshops, and construction, this cutting disc is engineered for use with compatible angle grinders, offering durability and reliability for professionals who demand precise and consistent cutting results.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot