Rhodius 209317 LSZ Flap Disc 125mm Bore 22.23mm 5Pieces Powerful Grinding

MPN
209317
Brand
Rhodius
EAN-13
4011890084045
Order Code
10-4641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £17.24 £14.66
10+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Rhodius flap disc model 209317 features a diameter of 125 mm and a bore diameter of 22.23 mm, available in a box of five. Manufactured by Rhodius, this abrasive product is designed for efficient grinding, blending, and finishing tasks. It is ideal for use on metal surfaces, providing a high-quality finish with reduced tool changeovers.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 80

Reviews

Be the first to submit a review

Trustpilot