Rhodius 208748 JUMBO SPEED Flap Disc 125mm High Cutting Performance

MPN
208748
Brand
Rhodius
EAN-13
4011890072196
Order Code
10-4636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rhodius 208748 JUMBO SPEED flap disc, with a diameter of 125 mm and a bore diameter of 22.23 mm, is designed for use on stainless steel. This abrasive tool is effective for grinding and finishing tasks, ensuring high-speed performance and longevity. It is commonly utilised in metalworking applications and is available in a single piece.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 80
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot