Rhodius 208743 JUMBO SPEED Flap Disc 115mm Stainless Steel High Performance

MPN
208743
Brand
Rhodius
EAN-13
4011890072097
Order Code
10-4631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rhodius 208743 JUMBO SPEED flap disc features a diameter of 115 mm and a bore diameter of 22.23 mm, designed for stainless steel applications. Manufactured by Rhodius, this abrasive pad mount is renowned for its efficiency and high-speed material removal. Typically used in metalworking and fabrication, it is ideal for grinding and finishing tasks.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 40
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot