Rhodius 208700 Cutting disc 125 mm Steel Straight

MPN
208700
Brand
Rhodius
EAN-13
4011890071045
Order Code
17-5179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.979
10+ £0.911
50+ £0.888
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Rhodius 208700 is a cutting disc specifically designed for steel applications, with a diameter of 125 mm and a straight profile that ensures precise, clean cuts. This abrasive product is crafted to meet the high demands of engineering tasks where accuracy and efficiency are paramount. Its robust construction facilitates ideal performance in metalworking applications, including cutting through both ferrous and non-ferrous metals. Typically utilised in industrial settings, this disc serves well in fabrication shops, construction sites, and metalworking industries, where the precision of each cut is critical to the success of complex engineering projects.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 12250rpm
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot