Rhodius 208699 Cutting disc 115mm Steel Abrasives Straight 1pc

MPN
208699
Brand
Rhodius
EAN-13
4011890071038
Order Code
17-5178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.957
10+ £0.893
50+ £0.867
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Rhodius 208699 Cutting disc features abrasive properties specifically designed for precision cutting tasks involving steel materials. This straight cutting disc measures 115 mm in diameter, providing an optimal size for both handheld and machine-assisted operations. Engineered for robustness, the disc is constructed to deliver high cutting efficiency while maintaining durability under extended use. Typical engineering applications include metal fabrication tasks such as sheet metal cutting, structural steel modification, and general industrial maintenance. The single-piece design ensures easy installation and stability during operation, making it an essential tool for professional workshops and industrial environments.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 13300rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot