Rhodius 208698 Cutting disc straight 115mm Steel Cutting Disc

MPN
208698
Brand
Rhodius
EAN-13
4011890071021
Order Code
17-5177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.935
10+ £0.870
50+ £0.848
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Rhodius 208698 Cutting Disc is a precision-engineered abrasive tool, designed in a straight configuration with a 115 mm diameter suitable for cutting steel. Manufactured to deliver clean and efficient cuts, it is crafted from high-quality, durable materials that ensure longevity and consistent performance in demanding environments. This cutting disc is particularly well-suited for engineering applications involving metalwork, where precise and efficient material removal is critical, such as in fabrication shops, construction sites, or workshops focused on metal structure development and repairs. The disc's compatibility with standard cutting equipment makes it a versatile choice for professionals seeking reliable performance in steel cutting tasks.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 13300rpm
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot