Rhodius 208373 XTK 35 Cutting/Grinding Disc 125mm 22.23mm Bore Steel/SS

Image Representative of Range

Rhodius 208373 XTK 35 Cutting/Grinding Disc 125mm 22.23mm Bore Steel/SS

MPN
208373
Brand
Rhodius
EAN-13
4011890066430
Order Code
12-8552
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    115mm 125mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.49
10+ £2.32
50+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Rhodius 208373 XTK 35 is a cutting and grinding disc featuring a 125 mm diameter and a 22.23 mm bore diameter. Manufactured by Rhodius, it is ideal for use with steel and stainless steel materials. This versatile disc is suitable for various metal fabrication and maintenance tasks.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Material Suitability Rust and acid-proof steel, Hardox, hardened, high-alloyed and high-strength steel, galvanized parts, steel, and tool steels
Rotational speed (max.) 12200 U/min
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot