Rhodius 208225 XT70 Cutting Disc 115mm 10pc Stainless/Steel Straight

MPN
208225
Brand
Rhodius
EAN-13
4011890063187
Order Code
10-4629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rhodius manufactures the XT70 BOX 208225 cutting disc, designed for precise and efficient cutting. The 115 mm cutting disc is suitable for stainless steel and steel materials. Typically, it is used in metalworking for clean, straight cuts.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 13300 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot