Rhodius 207437 Cutting disc straight 125 mm Stainless Steel

MPN
207437
Brand
Rhodius
EAN-13
4011890061350
Order Code
17-5173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 609 in stock

Rhodius 207437 is a cutting disc straight, measuring 125 mm, specifically designed for efficient and precise cutting of stainless steel materials. This abrasive tool provides high performance and durability, making it ideal for industrial applications where cutting accuracy is paramount. The disc's composition is particularly suited for operations involving stainless steel, ensuring minimal burring and a clean cut. Engineers in metalworking and fabrication industries will find this disc advantageous for tasks requiring the separation of components or shaping of metal pieces, as it offers reliability and consistent results. The robust design and material compatibility ensure that it meets the demands of both professional and industrial environments.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Multicolour
Rotational speed (max.) 12250rpm
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot