Rhodius 207084 LSZ F VISION Mop Wheel 115mm High-Grade Steel Iron-Free

Image Representative of Range

Rhodius 207084 LSZ F VISION Mop Wheel 115mm High-Grade Steel Iron-Free

MPN
207084
Brand
Rhodius
EAN-13
4011890060063
Order Code
12-8549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rhodius produces the LSZ F Vision Mop Wheel, a high-quality abrasive flap disc with a diameter of 115 mm. It is used for fine surface finishing and deburring on various materials. Ideal for professionals in metalworking and fabrication, it provides precision and durability during intensive use.
Type Mop wheel
Diameter 115mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot