Rhodius 207079 LSZ F VISION Mop Wheel 125mm Iron & Sulphur Free

Image Representative of Range

Rhodius 207079 LSZ F VISION Mop Wheel 125mm Iron & Sulphur Free

MPN
207079
Brand
Rhodius
EAN-13
4011890059975
Order Code
12-8547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Rhodius manufactures the LSZ F VISION Mop wheel with a diameter of 125 mm. This flap disc features an abrasive pad mount, ideal for grinding and finishing tasks. Typically used in metalworking, it offers efficient material removal and a smooth finish.
Type Mop wheel
Diameter 125mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot