Rhodius 207078 LSZ F VISION Mop Wheel 125mm High-Grade Steel Iron-Free

Image Representative of Range

Rhodius 207078 LSZ F VISION Mop Wheel 125mm High-Grade Steel Iron-Free

MPN
207078
Brand
Rhodius
EAN-13
4011890059968
Order Code
12-8546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.34
10+ £6.88
50+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Rhodius is the manufacturer of the LSZ F Vision mop wheel, which has a diameter of 125 mm. This abrasive flap disc is designed for efficient material removal and surface finishing. Typical applications include polishing and grinding tasks on metal surfaces.
Type Mop wheel
Diameter 125mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot