Rhodius 206803 XT10 MINI Cutting Disc 75mm for Stainless Steel & Steel

MPN
206803
Brand
Rhodius
EAN-13
4011890058145
Order Code
10-4627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.97
10+ £1.84
50+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Rhodius XT10 Mini is a cutting disc specifically designed for stainless steel and steel. It features a straight design and a diameter of 75 mm, making it ideal for precise and efficient cutting tasks. This versatile cutting disc is commonly used in metalworking and fabrication industries.
Type Cutting Discs
Diameter 75mm
Bore Size 10mm
Rotational speed (max.) 20100 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot